19300160597 | Harting

Grommet housing, size 16B, die-cast aluminum, 1 x M32, straight/1 x M32, angled, cross bow locking, IP65/IP66/IP67, 19300160597

Order No.: 45F0648
EAN: 5713140164765
MPN:
19300160597
Han 16B-gg/gs-M32
Series: Han B
19300160597 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
19.8492 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
19.85 € *
Price list
Quantity
Price per unit*
1 pcs.
19.8492 €
5 pcs.
18.9448 €
10 pcs.
18.3855 €
25 pcs.
17.1241 €
*incl. VAT plus shipping costs
Subject to prior sale

Grommet housing, 19300160597, Harting

Top/side entry grommet housing with high construction, features a double locking lever, powder-coated, size: 16 B, 1 x M32.

Technical specifications
Filter Property Value
Version grommet housing
Shell size 16B
Shell Material die-cast aluminum
Cable Outlet 1 x M32, straight/1 x M32, angled
Type of locking cross bow locking
Degree of protection (IP) IP65/IP66/IP67
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes