19300160587 | Harting

Grommet housing, size 16B, die-cast aluminum, M32, angled, central locking, IP65, 19300160587

Order No.: 44F9538
EAN: 4099889757835
MPN:
19300160587
19 30 016 0587
Series: Han B
19300160587 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
46.1601 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
46.16 € *
Price list
Quantity
Price per unit*
1 pcs.
46.1601 €
2 pcs.
44.8749 €
5 pcs.
43.6611 €
*incl. VAT plus shipping costs
Subject to prior sale

Hood, 19300160587, HARTING

Hood with central locking lever and side entry, material: aluminium die-cast, powder-coated.

Technical specifications
Filter Property Value
Version grommet housing
Shell size 16B
Shell Material die-cast aluminum
Cable Outlet M32, angled
Type of locking central locking
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes