19300160568 | Harting

Grommet housing, size 16B, die-cast aluminum, 2 x M40, angled, cross bow locking, IP65/IP66/IP67, 19300160568

Order No.: 45F0646
EAN: 5713140279315
MPN:
19300160568
Han 16B-TGS2-HB-f. QB-M40
Series: Han B
19300160568 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
29.2026 € *
Available: 1 pcs.
Total Price:
29.20 € *
Price list
Quantity
Price per unit*
1 pcs.
29.2026 €
5 pcs.
27.8817 €
10 pcs.
27.0606 €
25 pcs.
25.2042 €
*incl. VAT plus shipping costs
Subject to prior sale

Grommet housing, 19300160568, Harting

Side entry grommet housing with high construction, features a double locking lever, powder-coated, size: 16 B, 2 x M40.

Technical specifications
Filter Property Value
Version grommet housing
Shell size 16B
Shell Material die-cast aluminum
Cable Outlet 2 x M40, angled
Type of locking cross bow locking
Degree of protection (IP) IP65/IP66/IP67
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No