19300160448 | Harting

Grommet housing, size 16B, die-cast aluminum, M40, straight, longitudinal bow locking, IP65/IP66/IP67, 19300160448

Order No.: 44F9525
EAN: 4099889757729
MPN:
19300160448
19 30 016 0448
Series: Han B
19300160448 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
30.3450 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
30.35 € *
Price list
Quantity
Price per unit*
1 pcs.
30.3450 €
5 pcs.
28.9646 €
10 pcs.
28.1078 €
25 pcs.
26.1800 €
*incl. VAT plus shipping costs
Subject to prior sale

Hood, 19300160448, HARTING

Hood with single locking lever and top entry, material: aluminium die-cast, powder-coated.

Technical specifications
Filter Property Value
Version grommet housing
Shell size 16B
Shell Material die-cast aluminum
Cable Outlet M40, straight
Type of locking longitudinal bow locking
Degree of protection (IP) IP65/IP66/IP67
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes