19300160426 | Harting
Grommet housing, size 16B, die-cast aluminum, M25, straight, cross bow locking, IP65/IP66/IP67, 19300160426
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.8016 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
19.80 € *
Price list
Quantity
Price per unit*
1 pcs.
19.8016 €
10 pcs.
18.5640 €
25 pcs.
17.9928 €
50 pcs.
16.7314 €
*incl. VAT plus shipping costs
Subject to prior sale
Grommet housing, 19300160426, Harting
Top entry grommet housing with high construction, features a double locking lever, powder-coated, size: 16 B, 1 x M25.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | grommet housing | |
| Shell size | 16B | |
| Shell Material | die-cast aluminum | |
| Cable Outlet | M25, straight | |
| Type of locking | cross bow locking | |
| Degree of protection (IP) | IP65/IP66/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |