19300101441 | Harting

Grommet housing, size 10B, die-cast aluminum, M25, straight, longitudinal bow locking, IP65/IP66/IP67, 19300101441

Order No.: 44F9496
EAN: 4099889757477
MPN:
19300101441
19 30 010 1441
Series: Han B
19300101441 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
18.8377 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
18.84 € *
Price list
Quantity
Price per unit*
1 pcs.
18.8377 €
10 pcs.
17.6596 €
25 pcs.
17.1241 €
50 pcs.
15.9222 €
*incl. VAT plus shipping costs
Subject to prior sale

Hood, 19300101441, HARTING

Hood with single locking lever and top entry, material: aluminium die-cast, powder-coated.

Technical specifications
Filter Property Value
Version grommet housing
Shell size 10B
Shell Material die-cast aluminum
Cable Outlet M25, straight
Type of locking longitudinal bow locking
Degree of protection (IP) IP65/IP66/IP67
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes