19300101230 | Harting

Surface mount housing, size 10B, die-cast aluminum, M20, angled, cross bow locking, IP65, 19300101230

Order No.: 44F9482
EAN: 4099889757354
MPN:
19300101230
19 30 010 1230
Series: Han B
19300101230 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
24.1213 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
24.12 € *
Price list
Quantity
Price per unit*
1 pcs.
24.1213 €
5 pcs.
23.0265 €
10 pcs.
22.3482 €
25 pcs.
20.8131 €
*incl. VAT plus shipping costs
Subject to prior sale

Surface mounted housing, 19300101230, HARTING

Surface mounted housing with double locking lever and side entry, material: aluminium die-cast, powder-coated.

Technical specifications
Filter Property Value
Version bulkhead housing
Shell size 10B
Shell Material die-cast aluminum
Cable Outlet M20, angled
Type of locking cross bow locking
Degree of protection (IP) IP65
Logistics
Property Value
Country of origin DE
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
RoHS conform Yes
SVHC free No