19300101141 | Harting

Wall bushing housing, size 10B, die-cast aluminum, M25, straight, central locking, IP65, 19300101141

Order No.: 45F5876
EAN: 4099889768107
MPN:
19300101141
19 30 010 1141
Series: Han B
19300101141 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
46.3743 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
46.37 € *
Price list
Quantity
Price per unit*
1 pcs.
46.3743 €
5 pcs.
44.2561 €
10 pcs.
42.9590 €
25 pcs.
40.0197 €
*incl. VAT plus shipping costs
Subject to prior sale

Panel feed through housing, 19300101141, HARTING

Panel feed through housing with central locking lever and top entry, material: aluminium die-cast, powder-coated.

Technical specifications
Filter Property Value
Version wall bushing housing
Shell size 10B
Shell Material die-cast aluminum
Cable Outlet M25, straight
Type of locking central locking
Degree of protection (IP) IP65
Logistics
Property Value
Country of origin CN
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
RoHS conform Yes
SVHC free No