19300101121 | Harting
Wall bushing housing, size 10B, die-cast aluminum, M25, straight, cross bow locking, IP65, 19300101121
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
44.3513 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
44.35 € *
Price list
Quantity
Price per unit*
1 pcs.
44.3513 €
5 pcs.
42.3283 €
10 pcs.
41.0907 €
25 pcs.
38.2704 €
*incl. VAT plus shipping costs
Subject to prior sale
Panel feed through housing, 19300101121, HARTING
Panel feed through housing with double locking lever and top entry, material: aluminium die-cast, powder-coated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | wall bushing housing | |
| Shell size | 10B | |
| Shell Material | die-cast aluminum | |
| Cable Outlet | M25, straight | |
| Type of locking | cross bow locking | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |
| RoHS conform | Yes |