19300100736 | Harting
Grommet housing, size 10B, die-cast aluminum, M25, straight, cross bow locking, IP65, 19300100736
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
45.1486 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
45.15 € *
Price list
Quantity
Price per unit*
1 pcs.
45.1486 €
5 pcs.
43.0899 €
10 pcs.
41.8285 €
25 pcs.
38.9606 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable to cable housing, 19300100736, HARTING
Cable to cable housing with double locking lever and top entry, material: aluminium die-cast, powder-coated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | grommet housing | |
| Shell size | 10B | |
| Shell Material | die-cast aluminum | |
| Cable Outlet | M25, straight | |
| Type of locking | cross bow locking | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |
| RoHS conform | Yes |