19300100587 | Harting

Grommet housing, size 10B, die-cast aluminum, 1 x M32, angled, central locking, IP65, 19300100587

Order No.: 42F8692
EAN: 5713140125490
MPN:
19300100587
Han 10B-gs-ZV-M32
Series: Han B
19300100587 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
49.2303 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
49.23 € *
Price list
Quantity
Price per unit*
1 pcs.
49.2303 €
2 pcs.
47.8618 €
5 pcs.
46.5647 €
*incl. VAT plus shipping costs
Subject to prior sale

Grommet housing, 19300100587, Harting

The 19300100587 is a side entry, high construction grommet housing with central locking lever, Size: 10 B.

Technical specifications
Filter Property Value
Version grommet housing
Shell size 10B
Shell Material die-cast aluminum
Cable Outlet 1 x M32, angled
Type of locking central locking
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes