19300100537 | Harting

Grommet housing, size 10B, die-cast aluminum, M32, angled, cross bow locking, IP65/IP66/IP67, 19300100537

Order No.: 44F9471
EAN: 4099889757286
MPN:
19300100537
19 30 010 0537
Series: Han B
19300100537 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
31.1542 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
31.15 € *
Price list
Quantity
Price per unit*
1 pcs.
31.1542 €
5 pcs.
29.7381 €
10 pcs.
28.8694 €
25 pcs.
26.8940 €
*incl. VAT plus shipping costs
Subject to prior sale

Hood, 19300100537, HARTING

Hood with double locking lever and side entry, material: aluminium die-cast, powder-coated.

Technical specifications
Filter Property Value
Version grommet housing
Shell size 10B
Shell Material die-cast aluminum
Cable Outlet M32, angled
Type of locking cross bow locking
Degree of protection (IP) IP65/IP66/IP67
Logistics
Property Value
Country of origin DE
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate
RoHS conform Yes
SVHC free No