19300100495 | Harting
Grommet housing, size 10B, die-cast aluminum, 2 x M20, straight, longitudinal bow locking, IP65/IP66/IP67, 19300100495
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
32.9630 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
32.96 € *
Price list
Quantity
Price per unit*
1 pcs.
32.9630 €
5 pcs.
31.4636 €
10 pcs.
30.5354 €
25 pcs.
28.4410 €
*incl. VAT plus shipping costs
Subject to prior sale
Hood, 19300100495, HARTING
Hood with single locking lever and top entry, material: aluminium die-cast, powder-coated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | grommet housing | |
| Shell size | 10B | |
| Shell Material | die-cast aluminum | |
| Cable Outlet | 2 x M20, straight | |
| Type of locking | longitudinal bow locking | |
| Degree of protection (IP) | IP65/IP66/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |