19300100466 | Harting

Grommet housing, size 10B, die-cast aluminum, 2 x M25, straight, cross bow locking, IP65/IP66/IP67, 19300100466

Order No.: 42F8691
EAN: 5713140164420
MPN:
19300100466
Han 10B-HTE2-f. DL-M25-rect
Series: Han B
19300100466 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
25.9539 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
25.95 € *
Price list
Quantity
Price per unit*
1 pcs.
25.9539 €
5 pcs.
24.7758 €
10 pcs.
24.0499 €
25 pcs.
22.3958 €
*incl. VAT plus shipping costs
Subject to prior sale

Grommet housing, 19300100466, Harting

The 19300100466 is a top entry, high construction grommet housing with double locking lever, Size: 10 B.

Technical specifications
Filter Property Value
Version grommet housing
Shell size 10B
Shell Material die-cast aluminum
Cable Outlet 2 x M25, straight
Type of locking cross bow locking
Degree of protection (IP) IP65/IP66/IP67
Logistics
Property Value
Customs tariff number 85389099
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes