19300100465 | Harting

Grommet housing, size 10B, die-cast aluminum, 2 x M20, straight, cross bow locking, IP65/IP66/IP67, 19300100465

Order No.: 44F9466
EAN: 4099889757248
MPN:
19300100465
19 30 010 0465
Series: Han B
19300100465 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
27.0249 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
27.02 € *
Price list
Quantity
Price per unit*
1 pcs.
27.0249 €
5 pcs.
25.7873 €
10 pcs.
25.0376 €
25 pcs.
23.3240 €
*incl. VAT plus shipping costs
Subject to prior sale

Hood, 19300100465, HARTING

Hood with double locking lever and top entry, material: aluminium die-cast, powder-coated.

Technical specifications
Filter Property Value
Version grommet housing
Shell size 10B
Shell Material die-cast aluminum
Cable Outlet 2 x M20, straight
Type of locking cross bow locking
Degree of protection (IP) IP65/IP66/IP67
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes