19300100448 | Harting

Grommet housing, size 10B, die-cast aluminum, M40, straight, longitudinal bow locking, IP65/IP66/IP67, 19300100448

Order No.: 44F9464
EAN: 4099889757231
MPN:
19300100448
19 30 010 0448
Series: Han B
19300100448 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
28.2268 € *
Available: 25 pcs.
Total Price:
28.23 € *
Price list
Quantity
Price per unit*
1 pcs.
28.2268 €
5 pcs.
26.9416 €
10 pcs.
26.1443 €
25 pcs.
24.3593 €
*incl. VAT plus shipping costs
Subject to prior sale

Hood, 19300100448, HARTING

Hood with single locking lever and top entry, material: aluminium die-cast, powder-coated.

Technical specifications
Filter Property Value
Version grommet housing
Shell size 10B
Shell Material die-cast aluminum
Cable Outlet M40, straight
Type of locking longitudinal bow locking
Degree of protection (IP) IP65/IP66/IP67
Logistics
Property Value
Country of origin DE
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes