19300100447 | Harting

Grommet housing, size 10B, die-cast aluminum, 1 x M32, straight, longitudinal bow locking, IP65/IP66/IP67, 19300100447

Order No.: 42F8690
EAN: 5713140125391
MPN:
19300100447
Han 10B-gg-R-M32
Series: Han B
19300100447 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
27.1796 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
27.18 € *
Price list
Quantity
Price per unit*
1 pcs.
27.1796 €
5 pcs.
25.9420 €
10 pcs.
25.1804 €
25 pcs.
23.4549 €
*incl. VAT plus shipping costs
Subject to prior sale

Grommet housing, 19300100447, Harting

The 19300100447 is a top entry, high construction grommet housing with single locking lever, Size: 10 B.

Technical specifications
Filter Property Value
Version grommet housing
Shell size 10B
Shell Material die-cast aluminum
Cable Outlet 1 x M32, straight
Type of locking longitudinal bow locking
Degree of protection (IP) IP65/IP66/IP67
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes