19300100296 | Harting

Surface mount housing, size 10B, die-cast aluminum, 2 x M25, angled, longitudinal bow locking, IP65, 19300100296

Order No.: 44F9457
EAN: 4099889757187
MPN:
19300100296
19 30 010 0296
Series: Han B
19300100296 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
44.8987 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
44.90 € *
Price list
Quantity
Price per unit*
1 pcs.
44.8987 €
5 pcs.
42.8638 €
10 pcs.
41.6024 €
25 pcs.
38.7464 €
*incl. VAT plus shipping costs
Subject to prior sale

Surface mounted housing, 19300100296, HARTING

Surface mounted housing with thermo-plastic cover, single locking lever and side entry, material: aluminium die-cast, powder-coated.

Technical specifications
Filter Property Value
Version bulkhead housing
Shell size 10B
Shell Material die-cast aluminum
Cable Outlet 2 x M25, angled
Type of locking longitudinal bow locking
Degree of protection (IP) IP65
Logistics
Property Value
Country of origin DE
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
RoHS conform Yes
SVHC free No