19300067297 | Harting

Surface mount housing, size 6B, die-cast aluminum, 2 x M32, angled, longitudinal bow locking, IP65, 19300067297

Order No.: 44F9450
EAN: 4099889757118
MPN:
19300067297
19 30 006 7297
Series: Han B
19300067297 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
50.8487 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
50.85 € *
Price list
Quantity
Price per unit*
1 pcs.
50.8487 €
2 pcs.
49.4326 €
5 pcs.
48.0998 €
*incl. VAT plus shipping costs
Subject to prior sale

Surface mounted housing, 19300067297, HARTING

Surface mounted housing with metal cover, single locking lever and side entry, material: aluminium die-cast, powder-coated.

Technical specifications
Filter Property Value
Version bulkhead housing
Shell size 6B
Shell Material die-cast aluminum
Cable Outlet 2 x M32, angled
Type of locking longitudinal bow locking
Degree of protection (IP) IP65
Logistics
Property Value
Country of origin DE
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
RoHS conform Yes
SVHC free No