19300061541 | Harting

Grommet housing, size 6B, die-cast aluminum, M25, angled, longitudinal bow locking, IP65/IP66/IP67, 19300061541

Order No.: 44F9445
EAN: 4099889757064
MPN:
19300061541
19 30 006 1541
Series: Han B
19300061541 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.1142 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
12.11 € *
Price list
Quantity
Price per unit*
1 pcs.
12.1142 €
10 pcs.
11.3526 €
25 pcs.
11.0075 €
50 pcs.
10.2340 €
*incl. VAT plus shipping costs
Subject to prior sale

Hood, 19300061541, HARTING

Hood with single locking lever and side entry, material: aluminium die-cast, powder-coated.

Technical specifications
Filter Property Value
Version grommet housing
Shell size 6B
Shell Material die-cast aluminum
Cable Outlet M25, angled
Type of locking longitudinal bow locking
Degree of protection (IP) IP65/IP66/IP67
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes