19300061141 | Harting
Wall bushing housing, size 6B, die-cast aluminum, M25, straight, central locking, IP65, 19300061141
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
39.1867 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
39.19 € *
Price list
Quantity
Price per unit*
1 pcs.
39.1867 €
5 pcs.
37.4136 €
10 pcs.
36.3069 €
25 pcs.
33.8198 €
*incl. VAT plus shipping costs
Subject to prior sale
Panel feed through housing, 19300061141, HARTING
Panel feed through housing with central locking lever and top entry, material: aluminium die-cast, powder-coated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | wall bushing housing | |
| Shell size | 6B | |
| Shell Material | die-cast aluminum | |
| Cable Outlet | M25, straight | |
| Type of locking | central locking | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |
| RoHS conform | Yes |
| SVHC free | No |