19300060716 | Harting

Surface mount housing, size 6B, die-cast aluminum, M25, straight, longitudinal bow locking, IP65, 19300060716

Order No.: 44F9437
EAN: 4099889756999
MPN:
19300060716
19 30 006 0716
Series: Han B
19300060716 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
43.1732 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
43.17 € *
Price list
Quantity
Price per unit*
1 pcs.
43.1732 €
5 pcs.
41.2097 €
10 pcs.
39.9959 €
25 pcs.
37.2589 €
*incl. VAT plus shipping costs
Subject to prior sale

Flange housing, 19300060716, HARTING

Flange housing with single locking lever and top entry, material: aluminium die-cast, powder-coated.

Technical specifications
Filter Property Value
Version bulkhead housing
Shell size 6B
Shell Material die-cast aluminum
Cable Outlet M25, straight
Type of locking longitudinal bow locking
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
RoHS conform Yes