19300060587 | Harting
Grommet housing, size 6B, die-cast aluminum, M32, angled, central locking, IP65, 19300060587
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
50.2180 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
50.22 € *
Price list
Quantity
Price per unit*
1 pcs.
50.2180 €
2 pcs.
48.8257 €
5 pcs.
47.5048 €
*incl. VAT plus shipping costs
Subject to prior sale
Hood, 19300060587, HARTING
Hood with central locking lever and side entry, material: aluminium die-cast, powder-coated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | grommet housing | |
| Shell size | 6B | |
| Shell Material | die-cast aluminum | |
| Cable Outlet | M32, angled | |
| Type of locking | central locking | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |