19300060447 | Harting
Grommet housing, size 6B, die-cast aluminum, M32, straight, longitudinal bow locking, IP65/IP66/IP67, 19300060447
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.6001 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
17.60 € *
Price list
Quantity
Price per unit*
1 pcs.
17.6001 €
10 pcs.
16.4934 €
25 pcs.
15.9936 €
50 pcs.
14.8750 €
*incl. VAT plus shipping costs
Subject to prior sale
Hood, 19300060447, HARTING
Hood with single locking lever and top entry, material: aluminium die-cast, powder-coated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | grommet housing | |
| Shell size | 6B | |
| Shell Material | die-cast aluminum | |
| Cable Outlet | M32, straight | |
| Type of locking | longitudinal bow locking | |
| Degree of protection (IP) | IP65/IP66/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |