19300060292 | Harting

Surface mount housing, size 6B, die-cast aluminum, 2 x M32, angled, longitudinal bow locking, IP65, 19300060292

Order No.: 44F9429
EAN: 4099889756913
MPN:
19300060292
19 30 006 0292
Series: Han B
19300060292 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
30.2974 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
30.30 € *
Price list
Quantity
Price per unit*
1 pcs.
30.2974 €
5 pcs.
28.9170 €
10 pcs.
28.0721 €
25 pcs.
26.1443 €
*incl. VAT plus shipping costs
Subject to prior sale

Surface mounted housing, 19300060292, HARTING

Surface mounted housing with single locking lever and side entry, material: aluminium die-cast, powder-coated.

Technical specifications
Filter Property Value
Version bulkhead housing
Shell size 6B
Shell Material die-cast aluminum
Cable Outlet 2 x M32, angled
Type of locking longitudinal bow locking
Degree of protection (IP) IP65
Logistics
Property Value
Country of origin DE
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
RoHS conform Yes
SVHC free No