19202031160 | Harting
Screw-in housing, size 3A, zinc die casting, longitudinal bow locking, IP44/IP65/IP67, 19202031160
Order No.: 42F9207
EAN: 5713140170742
MPN:
19202031160
Han 3A-Einschraubgehäuse gewinkelt-M20
Series: Han A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.6350 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
19.64 € *
Price list
Quantity
Price per unit*
1 pcs.
19.6350 €
10 pcs.
18.4093 €
25 pcs.
17.8500 €
50 pcs.
16.5886 €
*incl. VAT plus shipping costs
Subject to prior sale
Screw mounted housing, 19202031160, Harting
Screw mounted housing with single locking lever, angled, die-cast zinc.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | screw-in housing | |
| Shell size | 3A | |
| Shell Material | zinc die casting | |
| Type of locking | longitudinal bow locking | |
| Degree of protection (IP) | IP44/IP65/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |