19200321521 | Harting
Grommet housing, size 32A, die-cast aluminum, M25, angled, cross bow locking, IP65, 19200321521
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.5743 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
22.57 € *
Price list
Quantity
Price per unit*
1 pcs.
22.5743 €
5 pcs.
21.5390 €
10 pcs.
20.9083 €
25 pcs.
19.4803 €
*incl. VAT plus shipping costs
Subject to prior sale
Hood, 19200321521, HARTING
Hood with double locking lever and side entry, material: aluminium die-cast, powder-coated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | grommet housing | |
| Shell size | 32A | |
| Shell Material | die-cast aluminum | |
| Cable Outlet | M25, angled | |
| Type of locking | cross bow locking | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |