19200320437 | Harting
Grommet housing, size 32A, die-cast aluminum, M32, straight, cross bow locking, IP65, 19200320437
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
41.2930 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
41.29 € *
Price list
Quantity
Price per unit*
1 pcs.
41.2930 €
5 pcs.
39.4128 €
10 pcs.
38.2585 €
25 pcs.
35.6405 €
*incl. VAT plus shipping costs
Subject to prior sale
Hood, 19200320437, HARTING
Hood with double locking lever and top entry, material: aluminium die-cast, powder-coated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | grommet housing | |
| Shell size | 32A | |
| Shell Material | die-cast aluminum | |
| Cable Outlet | M32, straight | |
| Type of locking | cross bow locking | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate |
| RoHS conform | Yes |