19200031755 | Harting
Grommet housing, size 3A, zinc die casting, M25, straight, longitudinal bow locking, IP44/IP65/IP67, 19200031755
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.1035 € *
Available: 8 pcs.
Total Price:
9.10 € *
Price list
Quantity
Price per unit*
1 pcs.
9.1035 €
10 pcs.
8.5323 €
25 pcs.
8.2705 €
50 pcs.
7.6874 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable to cable housing, 19200031755, HARTING
Cable to cable housing with single locking lever and top entry, material: zinc die-cast, powder-coated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | grommet housing | |
| Shell size | 3A | |
| Shell Material | zinc die casting | |
| Cable Outlet | M25, straight | |
| Type of locking | longitudinal bow locking | |
| Degree of protection (IP) | IP44/IP65/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |