19200031645 | Harting
Grommet housing, size 3A, zinc die casting, longitudinal bow locking, IP44/IP65/IP67, 19200031645
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.4970 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
7.50 € *
Price list
Quantity
Price per unit*
1 pcs.
7.4970 €
10 pcs.
7.0210 €
25 pcs.
6.8068 €
50 pcs.
6.3308 €
*incl. VAT plus shipping costs
Subject to prior sale
Grommet housing, 19200031645, Harting
Grommet housing with single locking lever, side entry.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | grommet housing | |
| Shell size | 3A | |
| Shell Material | zinc die casting | |
| Type of locking | longitudinal bow locking | |
| Degree of protection (IP) | IP44/IP65/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |