19200031445 | Harting
Grommet housing, size 3A, zinc die casting, M25, straight, longitudinal bow locking, IP44/IP65/IP67, 19200031445
Unit Price (€ / pc.)
5.4145 € *
Available: 5 pcs.
Total Price:
5.41 € *
Price list
Quantity
Price per unit*
1 pcs.
5.4145 €
10 pcs.
5.0813 €
25 pcs.
4.9266 €
50 pcs.
4.5815 €
*incl. VAT plus shipping costs
Subject to prior sale
Hood, 19200031445, HARTING
Hood with single locking lever and top entry, material: zinc die-cast, powder-coated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | grommet housing | |
| Shell size | 3A | |
| Shell Material | zinc die casting | |
| Cable Outlet | M25, straight | |
| Type of locking | longitudinal bow locking | |
| Degree of protection (IP) | IP44/IP65/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |