19200031421 | Harting
Grommet housing, size 3A, zinc die casting, longitudinal bow locking, IP44/IP65/IP67, 19200031421
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.8044 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
12.80 € *
Price list
Quantity
Price per unit*
1 pcs.
12.8044 €
10 pcs.
11.9952 €
25 pcs.
11.6382 €
50 pcs.
10.8171 €
*incl. VAT plus shipping costs
Subject to prior sale
Grommet housing, 19200031421, Harting
Grommet housing with integrated cable gland, single locking lever, top entry. This product is suitable for special hoods and housings for high mating cycles.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | grommet housing | |
| Shell size | 3A | |
| Shell Material | zinc die casting | |
| Type of locking | longitudinal bow locking | |
| Degree of protection (IP) | IP44/IP65/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |