19200031250 | Harting
Surface mount housing, size 3A, zinc die casting, M20, straight, longitudinal bow locking, IP44/IP65/IP67, 19200031250
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.8286 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
11.83 € *
Price list
Quantity
Price per unit*
1 pcs.
11.8286 €
10 pcs.
11.0908 €
25 pcs.
10.7457 €
50 pcs.
9.9960 €
*incl. VAT plus shipping costs
Subject to prior sale
Surface mounted housing, 19200031250, HARTING
Surface mounted housing with open bottom, single locking lever and top entry, material: zinc die-cast, powder-coated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bulkhead housing | |
| Shell size | 3A | |
| Shell Material | zinc die casting | |
| Cable Outlet | M20, straight | |
| Type of locking | longitudinal bow locking | |
| Degree of protection (IP) | IP44/IP65/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |