19200031120 | Harting

Wall bushing housing, size 3A, zinc die casting, M20, straight, longitudinal bow locking, IP44/IP65/IP67, 19200031120

Order No.: 44F9390
EAN: 4099889756593
MPN:
19200031120
19 20 003 1120
Series: Han A
19200031120 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.7322 € *
Available: 8 pcs.
Total Price:
14.73 € *
Price list
Quantity
Price per unit*
1 pcs.
14.7322 €
10 pcs.
13.8040 €
25 pcs.
13.3875 €
50 pcs.
12.4474 €
*incl. VAT plus shipping costs
Subject to prior sale

Panel feed through housing, 19200031120, HARTING

Panel feed through housing with single locking lever and top entry, material: zinc die-cast, powder-coated.

Technical specifications
Filter Property Value
Version wall bushing housing
Shell size 3A
Shell Material zinc die casting
Cable Outlet M20, straight
Type of locking longitudinal bow locking
Degree of protection (IP) IP44/IP65/IP67
Logistics
Property Value
Country of origin DE
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No