19200030415 | Harting
Grommet housing, size 3A, PC, longitudinal bow locking, IP44/IP65/IP67, 19200030415
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.8306 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
6.83 € *
Price list
Quantity
Price per unit*
1 pcs.
6.8306 €
10 pcs.
6.4141 €
25 pcs.
6.2118 €
50 pcs.
5.7715 €
*incl. VAT plus shipping costs
Subject to prior sale
Hood, 19200030415, HARTING
Hood with integrated cable gland, single locking lever and top entry, material: polycarbonate.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | grommet housing | |
| Shell size | 3A | |
| Shell Material | PC | |
| Type of locking | longitudinal bow locking | |
| Degree of protection (IP) | IP44/IP65/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |