19150000401 | Harting
Grommet housing, PC, M16, straight, screw locking, IP65, 19150000401
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.4010 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
9.40 € *
Price list
Quantity
Price per unit*
1 pcs.
9.4010 €
10 pcs.
8.8179 €
25 pcs.
8.5561 €
50 pcs.
7.9492 €
*incl. VAT plus shipping costs
Subject to prior sale
Hood, 19150000401, HARTING
Hood with screw locking lever, material: polycarbonate.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | grommet housing | |
| Shell Material | PC | |
| Cable Outlet | M16, straight | |
| Type of locking | screw locking | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |