19140010503 | Harting

Grommet housing, size Han-Compact, zinc die casting, 1 x M25, angled, longitudinal bow locking, IP65, 19140010503

Order No.: 45F0771
EAN: 5713140124288
MPN:
19140010503
Han-Modular Compact side entry M25 black
19140010503 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
19.8135 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
19.81 € *
Price list
Quantity
Price per unit*
1 pcs.
19.8135 €
5 pcs.
18.9091 €
10 pcs.
18.3498 €
25 pcs.
17.0884 €
*incl. VAT plus shipping costs
Subject to prior sale

Grommet housing, 19140010503, Harting

Modular compact hood with single locking lever, side entry.

Technical specifications
Filter Property Value
Version grommet housing
Shell size Han-Compact
Shell Material zinc die casting
Cable Outlet 1 x M25, angled
Type of locking longitudinal bow locking
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes