19140010409 | Harting
Grommet housing, size Han-Compact, zinc die casting, M32, straight, longitudinal bow locking, IP65, 19140010409
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.4906 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
23.49 € *
Price list
Quantity
Price per unit*
1 pcs.
23.4906 €
5 pcs.
22.4196 €
10 pcs.
21.7651 €
25 pcs.
20.2776 €
*incl. VAT plus shipping costs
Subject to prior sale
Hood, 19140010409, HARTING
Hood with fixing hole for M4 screw, single locking lever and top entry, material: zinc die-cast, nickel plated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | grommet housing | |
| Shell size | Han-Compact | |
| Shell Material | zinc die casting | |
| Cable Outlet | M32, straight | |
| Type of locking | longitudinal bow locking | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |