19140010401 | Harting
Grommet housing, size Han-Compact, zinc die casting, 1 x M25, straight, longitudinal bow locking, IP65, 19140010401
Order No.: 45F0768
EAN: 5713140124240
MPN:
19140010401
Han-Modular Compact top entry M25
Series: Han Modular Compact
Unit Price (€ / pc.)
13.2804 € *
Available: 2 pcs.
Total Price:
13.28 € *
Price list
Quantity
Price per unit*
1 pcs.
13.2804 €
10 pcs.
12.4474 €
25 pcs.
12.0666 €
50 pcs.
11.2217 €
*incl. VAT plus shipping costs
Subject to prior sale
Grommet housing, 19140010401, Harting
Modular compact hood with single locking lever, top entry.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | grommet housing | |
| Shell size | Han-Compact | |
| Shell Material | zinc die casting | |
| Cable Outlet | 1 x M25, straight | |
| Type of locking | longitudinal bow locking | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |