19127080411 | Harting
Grommet housing, size Han-Compact, zinc die casting, M25, straight, longitudinal bow locking, IP65, 19127080411
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
32.8440 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
32.84 € *
Price list
Quantity
Price per unit*
1 pcs.
32.8440 €
5 pcs.
31.3565 €
10 pcs.
30.4283 €
25 pcs.
28.3458 €
*incl. VAT plus shipping costs
Subject to prior sale
Hood, 19127080411, HARTING
Hood for cable gland with separate PE terminating point, single locking lever and top entry, material: zinc die-cast, powder-coated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | grommet housing | |
| Shell size | Han-Compact | |
| Shell Material | zinc die casting | |
| Cable Outlet | M25, straight | |
| Type of locking | longitudinal bow locking | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |
| RoHS conform | Yes |