19120080526 | Harting

Grommet housing, size Han-Compact, zinc die casting, M25, angled, longitudinal bow locking, IP65, 19120080526

Order No.: 44F9347
EAN: 4099889756241
MPN:
19120080526
19 12 008 0526
Series: Han COMPACT
19120080526 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
45.7674 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
45.77 € *
Price list
Quantity
Price per unit*
1 pcs.
45.7674 €
5 pcs.
43.6849 €
10 pcs.
42.3997 €
25 pcs.
39.4961 €
*incl. VAT plus shipping costs
Subject to prior sale

Hood, 19120080526, HARTING

Hood for standard cable gland with separate PE terminating point, single locking lever and side entry, material: zinc die-cast, powder-coated.

Technical specifications
Filter Property Value
Version grommet housing
Shell size Han-Compact
Shell Material zinc die casting
Cable Outlet M25, angled
Type of locking longitudinal bow locking
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes