19120080502 | Harting
Grommet housing, size Han-Compact, zinc die casting, M25, angled, longitudinal bow locking, IP65, 19120080502
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.3811 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
29.38 € *
Price list
Quantity
Price per unit*
1 pcs.
29.3811 €
5 pcs.
28.0364 €
10 pcs.
27.2153 €
25 pcs.
25.3470 €
*incl. VAT plus shipping costs
Subject to prior sale
Hood, 19120080502, HARTING
Hood for cable gland with single locking lever and side entry, material: zinc die-cast, nickel-plated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | grommet housing | |
| Shell size | Han-Compact | |
| Shell Material | zinc die casting | |
| Cable Outlet | M25, angled | |
| Type of locking | longitudinal bow locking | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |