19120080429 | Harting

Grommet housing, size Han-Compact, PC, M25, straight, longitudinal bow locking, IP65, 19120080429

Order No.: 44F9342
EAN: 4099889756197
MPN:
19120080429
19 12 008 0429
Series: Han Q
19120080429 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.6505 € *
Available: 9 pcs.
Total Price:
10.65 € *
Price list
Quantity
Price per unit*
1 pcs.
10.6505 €
10 pcs.
9.9841 €
25 pcs.
9.6747 €
50 pcs.
8.9964 €
*incl. VAT plus shipping costs
Subject to prior sale

Hood, 19120080429, HARTING

Hood for cable gland with single locking lever and top entry, material: polycarbonate.

Technical specifications
Filter Property Value
Version grommet housing
Shell size Han-Compact
Shell Material PC
Cable Outlet M25, straight
Type of locking longitudinal bow locking
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
SVHC free No
Substance description Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate
Date of RoHS guidelines 3/31/15
RoHS conform Yes