19120080428 | Harting

Grommet housing, size Han-Compact, zinc die casting, M25, straight, longitudinal bow locking, IP65, 19120080428

Order No.: 44F9341
EAN: 4099889756180
MPN:
19120080428
19 12 008 0428
Series: Han COMPACT
19120080428 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
42.6139 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
42.61 € *
Price list
Quantity
Price per unit*
1 pcs.
42.6139 €
2 pcs.
41.4358 €
5 pcs.
40.3172 €
*incl. VAT plus shipping costs
Subject to prior sale

Hood, 19120080428, HARTING

Hood for standard cable gland with separate PE terminating point, single locking lever and top entry, material: zinc die-cast, nickel plated.

Technical specifications
Filter Property Value
Version grommet housing
Shell size Han-Compact
Shell Material zinc die casting
Cable Outlet M25, straight
Type of locking longitudinal bow locking
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes