19120080426 | Harting
Grommet housing, size Han-Compact, zinc die casting, M25, straight, longitudinal bow locking, IP65, 19120080426
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
45.7674 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
45.77 € *
Price list
Quantity
Price per unit*
1 pcs.
45.7674 €
5 pcs.
43.6849 €
10 pcs.
42.3997 €
25 pcs.
39.4961 €
*incl. VAT plus shipping costs
Subject to prior sale
Hood, 19120080426, HARTING
Hood for standard cable gland with separate PE terminating point, single locking lever and top entry, material: zinc die-cast, powder-coated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | grommet housing | |
| Shell size | Han-Compact | |
| Shell Material | zinc die casting | |
| Cable Outlet | M25, straight | |
| Type of locking | longitudinal bow locking | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |