11307160520 | Harting
Grommet housing, size 16B, die-cast aluminum, cross bow locking, IP54, 11307160520
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
42.9828 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
42.98 € *
Price list
Quantity
Price per unit*
1 pcs.
42.9828 €
2 pcs.
41.7928 €
5 pcs.
40.6623 €
*incl. VAT plus shipping costs
Subject to prior sale
Hood, 11307160520, HARTING
Hood with double locking lever and side entry, material: aluminium die-cast, powder-coated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | grommet housing | |
| Shell size | 16B | |
| Shell Material | die-cast aluminum | |
| Type of locking | cross bow locking | |
| Degree of protection (IP) | IP54 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |