11200031401 | Harting

Grommet housing, size Han-Yellock 10, zinc die casting, M25, straight, push button locking, IP65/IP67, 11200031401

Order No.: 44F8835
EAN: 4099889756050
MPN:
11200031401
11 20 003 1401
Series: Han Yellock
11200031401 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.6477 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
17.65 € *
Price list
Quantity
Price per unit*
1 pcs.
17.6477 €
10 pcs.
16.5410 €
25 pcs.
16.0412 €
50 pcs.
14.9107 €
*incl. VAT plus shipping costs
Subject to prior sale

Hood, 11200031401, HARTING

Hood with push-botton and top entry, material: zinc die-cast, powder-coated.

Technical specifications
Filter Property Value
Version grommet housing
Shell size Han-Yellock 10
Shell Material zinc die casting
Cable Outlet M25, straight
Type of locking push button locking
Degree of protection (IP) IP65/IP67
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes