11200030800 | Harting
Surface mount housing, size Han-Yellock 10, zinc die casting, push button locking, IP65/IP67, 11200030800
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.9952 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
12.00 € *
Price list
Quantity
Price per unit*
1 pcs.
11.9952 €
10 pcs.
11.2455 €
25 pcs.
10.9004 €
50 pcs.
10.1388 €
*incl. VAT plus shipping costs
Subject to prior sale
Bulkhead mounted housing, 11200030800, HARTING
Bulkhead mounted housing with push-button locking, passivated, metallic, material: zinc die-cast.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bulkhead housing | |
| Shell size | Han-Yellock 10 | |
| Shell Material | zinc die casting | |
| Type of locking | push button locking | |
| Degree of protection (IP) | IP65/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |