11133001501 | Harting

Hood, size Han-Yellock 30, die-cast aluminum, M25, angled, push button locking, IP65/IP67, 11133001501

Order No.: 44F8821
EAN: 4099889755930
MPN:
11133001501
11 13 300 1501
Series: Han Yellock
11133001501 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
22.9313 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
22.93 € *
Price list
Quantity
Price per unit*
1 pcs.
22.9313 €
5 pcs.
21.8841 €
10 pcs.
21.2415 €
25 pcs.
19.7897 €
*incl. VAT plus shipping costs
Subject to prior sale

Hood, 11133001501, HARTING

Hood with push-button and side entry, material: aluminium die-cast, powder-coated.

Technical specifications
Filter Property Value
Version hood
Shell size Han-Yellock 30
Shell Material die-cast aluminum
Cable Outlet M25, angled
Type of locking push button locking
Degree of protection (IP) IP65/IP67
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes