11126001503 | Harting

Hood, size Han-Yellock 60, die-cast aluminum, M40, angled, push button locking, IP65/IP67, 11126001503

Order No.: 44F8808
EAN: 4099889755824
MPN:
11126001503
11 12 600 1503
Series: Han Yellock
11126001503 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
19.2661 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
19.27 € *
Price list
Quantity
Price per unit*
1 pcs.
19.2661 €
10 pcs.
18.0523 €
25 pcs.
17.5049 €
50 pcs.
16.2792 €
*incl. VAT plus shipping costs
Subject to prior sale

Hood, 11126001503, HARTING

Hood with push-button and side entry, material: aluminium die-cast, powder-coated.

Technical specifications
Filter Property Value
Version hood
Shell size Han-Yellock 60
Shell Material die-cast aluminum
Cable Outlet M40, angled
Type of locking push button locking
Degree of protection (IP) IP65/IP67
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes